TE Connectivity 1-1564516-1 Connector Female Shrouded 10POS Mixed Tab Housing

MPN
1-1564516-1
Order Code
15-9237
Country of Origin
Germany
Qty Unit Price (Ex VAT)
40+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,400 in stock

TE Connectivity's 1-1564516-1 is a female shrouded connector featuring 10 positions with a mixed tab housing.

This part is designed for secure and reliable electrical connections in demanding environments.

It is commonly used in automotive and industrial applications where robust connections are required.

The connector ensures durability and performance with its high-quality materials and precision engineering.


Type Wire to Board Housing
Number of Contacts 10
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Height 1.894inch
Hybrid Connector Yes
Length 1.598inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 168
Packaging Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 27mm

Reviews

Be the first to submit a review

Trustpilot