TE Connectivity 1-1564514-1 HDSCS Socket Housing 10 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1564514-1 HDSCS Socket Housing 10 Pins 1 pc

MPN
1-1564514-1
EAN-13
2050002963214
Order Code
07-3398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The TE Connectivity 1-1564514-1 is a combination connector with a female unshrouded design accommodating 10 positions.

This connector is designed for signal and low-current applications with a pitch of 2.54 mm.

It features gold-plated contacts for reliable connectivity and enhanced corrosion resistance.

It is commonly used in telecommunications, industrial equipment, and consumer electronics.


Type Socket, straight
Number of Contacts 10
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code D
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 1.5 / 2.5mm²
Dimensions (L x W x H) 25.7 x 54.1 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging
Nominal Voltage 42V DC
Nominal voltage (details) 42 V/DC
Package Quantity 300
Packaging Box
Pin shape Rectangular
Pins 10
Pins per row 5
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Temperature Range -40 - +140°C
Termination Crimp
Width 54.1mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot