TE Connectivity 1-1564512-1 HDSCS Socket Housing PCB 8 Pins 1 pc

MPN
1-1564512-1
EAN-13
2050002962088
Order Code
07-3397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The TE Connectivity socket housing PCB, part number 1-1564512-1, is designed for secure connection with a total of 8 pins. This high-density signal connector solution is often used in automotive and industrial applications due to its robust and reliable construction. Key attributes include its compatibility with HDSCS and MCP systems.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 8
AWG (min.) 12
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 27 x 47.1 x 32.6 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 32.6mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Panel
Nominal Voltage 42V DC
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Orientation Straight
Package Quantity 320
Packaging Carton
Pin shape Rectangular
Pins per row 4
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.1mm

Reviews

Be the first to submit a review

Trustpilot