TE Connectivity 1-1564416-1 HDSCS Socket Housing 8-Pin PCB 1 pc

Image Representative of Range

TE Connectivity 1-1564416-1 HDSCS Socket Housing 8-Pin PCB 1 pc

MPN
1-1564416-1
EAN-13
2050002962323
Order Code
07-3396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.71
50+ £2.50
100+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The TE Connectivity 1-1564416-1 is an automotive connector housing designed for female contacts.

It is unshrouded, compact, and suitable for high-performance applications.

This connector is typically used in automotive wiring systems to provide reliable electrical connections.

Its robust design ensures durability and longevity under harsh vehicle conditions.


Pitch 0.157inchmm
No. of Rows 2
No. of Ways 8
AWG (min.) 12
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 39.8 x 47.05 x 42.5 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 42.5mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Orientation Straight
Package Quantity 250
Packaging Carton
Pin shape Rectangular
Pins per row 4
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.05mm

Reviews

Be the first to submit a review

Trustpilot