TE Connectivity 1-1564414-1 HDSCS Socket Housing 12 Pins PCB Mount

Image Representative of Range

TE Connectivity 1-1564414-1 HDSCS Socket Housing 12 Pins PCB Mount

MPN
1-1564414-1
EAN-13
2050002963412
Order Code
07-3395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.52
10+ £3.24
100+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

TE Connectivity's 1-1564414-1 is a male shrouded connector plug.

It features a 2-position configuration with pin contacts for secure connections.

The connector is typically used in automotive applications to ensure reliable electrical connections.

Its robust design makes it suitable for harsh environmental conditions.


Pitch 0.157inchmm
No. of Rows 2
No. of Ways 12
AWG (min.) 17
AWG max. 17
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Depth 47.1mm
Dim (L x W x H) 27 x 47.1 x 40.6 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 40.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Orientation Straight
Package Quantity 280
Packaging Carton
Pin shape Rectangular
Pins per row 6
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.1mm

Reviews

Be the first to submit a review

Trustpilot