TE Connectivity 1-1564412-1 HDSCS Socket Housing PCB 18 Pins

Image Representative of Range

TE Connectivity 1-1564412-1 HDSCS Socket Housing PCB 18 Pins

MPN
1-1564412-1
EAN-13
2050002963023
Order Code
07-3394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TE Connectivity 1-1564412-1 is an automotive connector housing with 18 positions.

It features an unshrouded tab design, suitable for various automotive applications.

The part is designed for reliable electrical connections in vehicle systems.

This connector is commonly used in automotive harness assemblies.


Pitch 0.157inchmm
No. of Rows 2
No. of Ways 18
AWG (min.) 17
AWG max. 17
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 27 x 52.6 x 46.7 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 46.7mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel
Nominal Voltage 42V DC
Number of Positions 18
Number of Rows 2
Package Quantity 200
Packaging Carton
Pin shape Rectangular
Pins per row 9
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 52.6mm

Reviews

Be the first to submit a review

Trustpilot