TE Connectivity 1-1564412-1 Automotive Conn Male 18POS Unshrouded TAB HSG

MPN
1-1564412-1
Order Code
14-1393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 29 in stock

TE Connectivity 1-1564412-1 is an automotive connector housing with 18 positions.

It features an unshrouded tab design, suitable for various automotive applications.

The part is designed for reliable electrical connections in vehicle systems.

This connector is commonly used in automotive harness assemblies.


Type Wire to Board Housing
Pitch 3.96mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 27mm
Hybrid Connector No
Length 2.0708inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Positions 18
Package Quantity 200
Packaging Carton
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 1.8385inch

Reviews

Be the first to submit a review

Trustpilot