TE Connectivity 1-1564407-1 HDSCS Socket Housing 16 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1564407-1 HDSCS Socket Housing 16 Pins 1 pc

MPN
1-1564407-1
EAN-13
2050002963573
Order Code
07-3393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.39
10+ £7.79
100+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TE Connectivity socket housing PCB, part number 1-1564407-1, features a HDSCS and MCP design with a total of 16 pins. It is robust, designed for use in automotive and industrial applications where secure and reliable electrical connections are critical. This component is suitable for demanding environments, ensuring stability and durability in harsh conditions.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 16
AWG (min.) 16
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 39.8 x 62.5 x 48.1 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 48.1mm
Hybrid Connector Yes
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.063inch
Max Voltage Rating (DC) 42v
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Orientation Straight
Package Quantity 150
Packaging Box
Pin shape Rectangular
Pins per row 8
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 62.5mm

Reviews

Be the first to submit a review

Trustpilot