TE Connectivity 1-1564337-1 HDSCS Socket Housing 16 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1564337-1 HDSCS Socket Housing 16 Pins 1 pc

MPN
1-1564337-1
EAN-13
2050002963337
Order Code
07-3392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £4.56
10+ £3.94
100+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TE Connectivity's 1-1564337-1 is a female shrouded connector with 16 positions, featuring a mixed housing design.

This product is notable for its robust construction and reliable performance in automotive applications.

It typically handles signal and power distribution in vehicles, ensuring secure and efficient connections.

The part is designed to meet high standards of durability and operational efficiency in automotive environments.


Type Socket, straight
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 67.2mm
Dimensions (L x W x H) 25.7 x 67.2 x 31.25 mm
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Cable
Nominal Voltage 42V DC
Orientation Straight
Package Quantity 230
Packaging Bulk
Pin shape Rectangular
Pins per row 8
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 67.2mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot