TE Connectivity 1-1564337-1 Automotive Connectors Female Shrouded 16P MIX HSG

MPN
1-1564337-1
Order Code
14-0890
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 856 in stock

TE Connectivity's 1-1564337-1 is a female shrouded connector with 16 positions, featuring a mixed housing design.

This product is notable for its robust construction and reliable performance in automotive applications.

It typically handles signal and power distribution in vehicles, ensuring secure and efficient connections.

The part is designed to meet high standards of durability and operational efficiency in automotive environments.


Type Wire to Board Housing
Number of Contacts 16
Gender Receptacle
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 67.2mm
Flammability Rating UL94 V-0
Height 1.23inch
Housing Color Black
Hybrid Connector No
Length 67.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 230
Packaging Bulk
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot