TE Connectivity 1-1563878-1 HDSCS Socket Housing Cable 15 Pins

Image Representative of Range

TE Connectivity 1-1563878-1 HDSCS Socket Housing Cable 15 Pins

MPN
1-1563878-1
EAN-13
2050002963559
Order Code
07-3389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The TE Connectivity 1-1563878-1 is a female sealed automotive connector with 15 positions, designed for secure and reliable wiring connections.

This shrouded connector is resistant to environmental factors, ensuring durability in harsh conditions.

It is typically used in automotive applications to connect wiring harnesses in vehicles.

Its reliable sealing capability makes it suitable for applications where moisture protection is essential.


Type Socket, straight
Number of Contacts 15
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.5mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Dimensions (L x W x H) 25.7 x 67.2 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Cable
Nominal Voltage 42V DC
Orientation Straight
Package Quantity 230
Packaging Box
Pin shape Rectangular
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 67.2mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot