TE Connectivity 1-1563759-1 MCP Connector Female 18POS Shrouded Housing

MPN
1-1563759-1
Order Code
15-9575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity 1-1563759-1 is a shrouded housing designed for 18-position female MCP connectors.

This durable component features a reliable locking mechanism and suits automotive applications.

It enhances wire-to-wire or wire-to-board connections, ensuring secure electrical performance.

The connector housing is crafted from high-quality materials for long-lasting use in demanding environments.


Type Wire to Board Housing
Number of Contacts 18
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 1.23inch
Housing Color Black
Hybrid Connector No
Length 67.2mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 230
Packaging Bulk
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 60v
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot