TE Connectivity 1-1563759-1 HDSCS Socket Housing 18 Pins

Image Representative of Range

TE Connectivity 1-1563759-1 HDSCS Socket Housing 18 Pins

MPN
1-1563759-1
EAN-13
2050002963351
Order Code
07-3388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.16
10+ £2.92
100+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The TE Connectivity 1-1563759-1 is a shrouded housing designed for 18-position female MCP connectors.

This durable component features a reliable locking mechanism and suits automotive applications.

It enhances wire-to-wire or wire-to-board connections, ensuring secure electrical performance.

The connector housing is crafted from high-quality materials for long-lasting use in demanding environments.


Type Socket, straight
Number of Contacts 18
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Dimensions (L x W x H) 25.7 x 67.2 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.063inch
max. cross section 1.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +120°C
Maximum Wire Size AWG 17
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Cable
Nominal Voltage 42V DC
Orientation Straight
Package Quantity 230
Packaging Bulk
Pin shape Rectangular
Pins per row 9
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 60v
Width 67.2mm
Wire Gauge (AWG) 17

Reviews

Be the first to submit a review

Trustpilot