TE Connectivity 1-1534229-1 MQS Sealed Connector Female Shrouded 8 Positions

MPN
1-1534229-1
Order Code
14-1693
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 41,875 in stock

The TE Connectivity 1-1534229-1 is a female shrouded MQS connector with eight positions.

It is designed for use in automotive applications, offering reliable electrical performance.

This connector provides protection against dust and moisture due to its sealed construction.

It is ideal for environments where secure and durable connections are required.


Type Automotive Connector
Number of Contacts 8
Gender Female
Number of Rows 2
Body Orientation Straight
Max Voltage Rating 50VDC
Maximum Operating Temperature 120°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Product Depth (mm) 20.7
Product Height (mm) 24
Product Length (mm) 31.6
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot