TE Connectivity 1-1534155-1 MQS Connector Female 2Pos Shrouded Automotive

MPN
1-1534155-1
Order Code
15-9404
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 01/10/2026

The TE Connectivity 1-1534155-1 is a female connector with two positions and a shrouded design.

It is typically used in automotive applications for secure and reliable connections.

The connector features high durability and resistance to environmental factors.

It is well-suited for harsh conditions, making it ideal for use in vehicles.


Type Automotive Connector
Number of Contacts 2
Gender Plug
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Product Depth (mm) 11.1
Product Height (mm) 28.8
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot