TE Connectivity 1-1534127-1 Socket Housing Cable MCP 21 Pins

Image Representative of Range

TE Connectivity 1-1534127-1 Socket Housing Cable MCP 21 Pins

MPN
1-1534127-1
EAN-13
2050003068659
Order Code
07-3387
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £9.33
10+ £8.61
50+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The TE Connectivity 1-1534127-1 AMP MCP is a female connector with 21 positions, designed for unshrouded use.

It is commonly utilised in automotive applications, providing reliable electrical connections.

Its durable construction ensures long-lasting performance in harsh environments.

This connector is suitable for high-density installations.


Type Socket, straight
Number of Contacts 21
Gender Female
Number of Rows 3
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 37.9mm
Dimensions (L x W x H) 37.9 x 69.2 x 43.7 mm
ELV Compliant
Flammability Rating UL94 HB
Height 43.7mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 37.9mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 160
Packaging Box
Pin shape Rectangular
Pins per row 7
Pitch 5mm
Polarized No
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 69.2mm

Reviews

Be the first to submit a review

Trustpilot