TE Connectivity 1-1534126-1 AMP Automotive Connector Female Unshrouded 15 Pos

MPN
1-1534126-1
Order Code
14-1480
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
116 in stock, despatched in 5 working days

The TE Connectivity 1-1534126-1 is an automotive connector with a female unshrouded configuration.

It features 15 positions for efficient electrical connections in vehicle systems.

This connector is typically used in automotive applications, ensuring reliable performance under demanding conditions.

It is known for its durability and compatibility with various automotive components.


Type Automotive Connector
Number of Contacts 15
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 1.492inch
Housing Color Black
Hybrid Connector No
Insulation Material PBT
Length 59.2mm
Mating Tab Width 0.11inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 440
Packaging Box
Pitch 5mm
Polarized No
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot