TE Connectivity 1-1534096-1 MQS Automotive Connector Female Unshrouded

MPN
1-1534096-1
Order Code
14-1603
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 434 in stock

TE Connectivity's 1-1534096-1 is an automotive connector featuring an unshrouded female design.

It offers a reliable connection and compatibility with MQS systems.

This connector is typically used in automotive applications for secure electrical connections.

Its compact design is suitable for space-constrained environments.


Type Automotive Connector
Number of Contacts 12
Gender Female
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 2500
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 0.275inch

Reviews

Be the first to submit a review

Trustpilot