TE Connectivity 1-1478763-5 is a metal D-sub back shell designed for 15-pin connectors.
It features a size 2 form factor that provides robust shielding for EMI/RFI protection.
The back shell is ideal for use in industrial and data communication applications.
Its sturdy construction ensures reliable performance in demanding environments.
| Type |
D-Sub Backshell |
| Number of Contacts |
15 |
| Material |
Metal |
| Body Material |
Metal |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.158 – .512 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Length |
39.5mm |
| Number of Positions |
15 |
| Package Quantity |
100 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Plating |
Nickel |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
ADK |
| Shell Material |
ZINC DIE CAST |
| Shell Plating |
Nickel |
| Shell Size |
A |
| Shielding |
Shielded |
| Strain Relief |
Yes (With) |
| Thread Size |
4-40 |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Diameter |
13mm |
| Wire/Cable Type |
Round |