TE Connectivity 1-1473005-1 DIMM Connector Female Unshrouded 200P DDR SO

MPN
1-1473005-1
Order Code
14-2307
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,584 in stock

TE Connectivity's 1-1473005-1 is a female unshrouded DIMM connector with 200 positions.

It is designed to support DDR memory modules.

The connector enables high-speed data transmission and is suitable for use in computing and networking equipment.

Its robust construction ensures reliable performance in demanding environments.


Pitch 0.6096mm
No. of Rows 2
No. of Ways 200
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Depth 26mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 5.2mm
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Lead Pitch 0.6mm
Length 71.5mm
Mating Alignment Type Standard Keying
Maximum Operating Temperature 185°C
Memory Type DDR SDRAM,
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Positions 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 5.2mm
Termination Solder
Termination Method to PCB Surface Mount
Type DIMM Connector
UL Flammability Rating UL 94V-0
Voltage Rating 2.5v

Reviews

Be the first to submit a review

Trustpilot