TE Connectivity 1-1456426-5 MCON Conn Male 4P Soldered 1.2mm Clean Body Unshrd

MPN
1-1456426-5
Order Code
14-0871
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 2,400 in stock

The TE Connectivity 1-1456426-5 is a male MCON connector with four positions and a 1.2mm clean body design.

It features an unshrouded configuration and is suitable for soldering applications.

This connector is commonly used in automotive electrical systems for reliable performance and efficient connections.

Its robust design ensures durability and effective operation in challenging environments.


Type Automotive Connector
Number of Contacts 4
Gender Male
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 0.689inch
Housing Color Black
Hybrid Connector No
Length 24.7mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1
Pitch 0.157inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot