TE Connectivity 1-1456426-1 MCON Automotive Connector Female Unshrouded 4P

MPN
1-1456426-1
Order Code
14-1027
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 711 in stock

TE Connectivity's 1-1456426-1 is an automotive connector featuring four unshrouded female positions.

It is designed for reliability in automotive applications with secure and efficient electrical connections.

This connector is compatible with harsh environments due to its robust construction.

Typical applications include wiring harnesses and vehicle electrical systems.


Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 1
Body Material Nylon, Glass, Polyamide
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 0.689inch
Housing Color Black
Hybrid Connector No
Length 24.7mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.043inch
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot