TE Connectivity 1-1452424-1 MCON Blind Plug Unshrouded Automotive Connector

MPN
1-1452424-1
Order Code
14-0773
Country of Origin
Germany
Qty Unit Price (Ex VAT)
45000+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45000
Despatched within 5 working days - 17,400 in stock

The TE Connectivity 1-1452424-1 is an unshrouded automotive connector from the MCON series.

It features a blind plug design that provides secure sealing and prevents ingress of dust and moisture.

The connector is typically used in automotive applications for ensuring reliable connections in harsh environments.

Its robust construction makes it suitable for use in vehicles requiring high levels of durability and performance.


Type Cavity Plug
Gender Plug
Number of Rows N/A
Colour Brown
ELV Compliant
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Operating Temperature (Max) 257
Operating Temperature Range -40 – 257
Package Quantity 30000
Packaging Box
Packaging Method Box
Packaging Quantity 30000
Primary Product Material PA
Wire Size 18

Reviews

Be the first to submit a review

Trustpilot