TE Connectivity 1-144546-0 MK IV Female 3 POS HSG Sealing Headers Unshrouded

Order Code:

14-4337

Brand: TE Connectivity MPN: 1-144546-0
Qty Unit Price (Ex VAT)
150+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 14 days

TE Connectivity's 1-144546-0 is a female connector with 3 positions, used for making secure electrical connections.

It features unshrouded sealing headers, ensuring effective protection against environmental factors.

This durable component is suitable for automotive and commercial applications.

Its reliable performance makes it ideal for use in harsh conditions where resistance to dust and moisture is crucial.


Pitch 5mm
Number of Rows 1
Colour Black
Contact Type Female Socket
Depth 32.2mm
Housing Colour Black
Length 24.8mm
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Orientation Straight
Package Quantity 2300
Packaging Bulk
RoHS Compliant Yes
Series MIC (Multi-Interlock)
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot