TE Connectivity's plug connector, 1-1437719-2, is a circular male unshrouded connector.
It features precision engineering and durable construction, suitable for reliable electrical connections.
The connector is often used in industrial and aviation applications requiring robust performance.
Its design ensures secure mating with corresponding components in complex systems.
| Type |
Circular Male Plug |
| Pitch |
40mm |
| Number of Ways |
5 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Assembly Length |
40mm |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Gender |
Male |
| Contact Layout Arrangement |
Circular |
| Contact Shape |
Circular |
| Contact Type |
CRIMP |
| Contacts Preloaded |
Yes |
| Current Rating |
1a |
| Durability rating |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Housing colour |
Silver |
| Insulation Material |
Plastic |
| Length |
40mm |
| Mating Retention |
With |
| Max Current Rating |
1a |
| Max Voltage Rating (AC) |
60v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
5 |
| Number of Ports |
1 |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Supply Voltage |
60v |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Tray |
| Packaging Quantity |
100 |
| Prewired |
No |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD01 |
| Shell Material |
Brass |
| Shell Plating Material |
Gold |
| Shell Type |
Metal |
| Shielded |
No |
| Shielding |
Shielded |
| Strain Relief |
Yes (With) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Wire Size |
26 – 22 |