TE Connectivity 1-1418883-1 MCP Socket Housing 62 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1418883-1 MCP Socket Housing 62 Pins 1 pc

MPN
1-1418883-1
EAN-13
2050003068338
Order Code
07-3375
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.29
10+ £10.60
50+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TE Connectivity manufactures the Socket Housing PCB with MCP, part number 1-1418883-1, featuring a total of 62 pins. This component is designed for secure and reliable electronic connections in various PCB applications. Typical uses include automotive, industrial, and other high-performance electronic systems requiring precise connectivity.
Pitch 0.157inchmm
No. of Rows 4
No. of Ways 62
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Color Black
Connector System automotive
Connector Type Plug, straight
Contact Type Female Socket
Depth 46mm
Dim (L x W x H) 44 x 120.5 x 46 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Gender Female
Height 46mm
Housing Color Black
Hybrid Connector Yes
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 44mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 36V DC
Number of Contacts 62
Number of Positions 62
Number of Rows 3
Orientation Straight
Package Quantity 117
Packaging Box
Pin shape Rectangular
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.315inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Type Socket housing PCB
Voltage Rating 36v
Width 120.5mm

Reviews

Be the first to submit a review

Trustpilot