TE Connectivity 1-1418775-1 Combination Connector Female 5 Contacts

MPN
1-1418775-1
Order Code
14-1058
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
700+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1418775-1 is a combination connector with a female interface and five contacts.

It features robust design suitable for reliable electrical connections.

This connector is typically used in industrial and electronic applications requiring high performance.

Its compact size makes it ideal for space-constrained environments.


Type Wire to Board Housing
Gender Female
Number of Positions 5
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 4.5mm
Hybrid Connector No
Mating Tab Width 0.025inch
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Rows 1
Package Quantity 5000
Packaging Box
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.65inch

Reviews

Be the first to submit a review

Trustpilot