TE Connectivity 1-1418639-5 MQS Female Connector 2Pos Unshrouded Cod A

MPN
1-1418639-5
Order Code
13-8562
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.863
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,600 in stock

The TE Connectivity 1-1418639-5 is a compact MQS Female Connector designed with 2 positions and a robust unshrouded construction.

It includes a keying feature with Cod A for secure mating.

The connector is optimised for automotive and industrial applications requiring reliable electrical connectivity.

Its durable design ensures performance in challenging environments.


Type Wire to Board Housing
Number of Rows 1
Body Orientation Straight
Gender RCP
Maximum Operating Temperature 120°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Contacts 2
Product Depth (mm) 6.8
Product Height (mm) 16.5
Product Length (mm) 10.5
Terminal Pitch (mm) 2.54
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot