TE Connectivity 1-1418483-1 HDSCS Socket Housing 2 Pins

MPN
1-1418483-1
EAN-13
2050002961005
Order Code
07-3374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.64
100+ £1.37
500+ £0.996
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

TE Connectivity 1-1418483-1 is a female unshrouded connector with 2 positions and AMP MCP2.8 series.

It offers reliable electrical connections due to its robust design, ensuring secure mating.

Typical applications include automotive and industrial environments where dependable connectivity is crucial.

This connector is ideal for installations requiring durability and efficiency in limited spaces.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Dimensions (L x W x H) 18.5 x 36 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 18.5mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging
Nominal Voltage 42V DC
Package Quantity 700
Packaging Carton
Pin shape Rectangular
Pins per row 2
Pitch 6mm
Polarized Yes
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 36mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot