TE Connectivity 1-1418483-1 Connector Female Unshrouded 2P AMP MCP2.8

MPN
1-1418483-1
Order Code
14-1683
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 2,100 in stock

TE Connectivity 1-1418483-1 is a female unshrouded connector with 2 positions and AMP MCP2.8 series.

It offers reliable electrical connections due to its robust design, ensuring secure mating.

Typical applications include automotive and industrial environments where dependable connectivity is crucial.

This connector is ideal for installations requiring durability and efficiency in limited spaces.


Type Wire to Board Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 1.23inch
Housing Color Black
Hybrid Connector No
Length 36mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Package Quantity 700
Packaging Carton
Pitch 6mm
Polarized Yes
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.728inch

Reviews

Be the first to submit a review

Trustpilot