TE Connectivity 1-1418480-1 HDSCS Socket Housing Cable 7 Pins

Image Representative of Range

TE Connectivity 1-1418480-1 HDSCS Socket Housing Cable 7 Pins

MPN
1-1418480-1
EAN-13
2050002961968
Order Code
07-3373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

TE Connectivity's 1-1418480-1 is a combination line connector with seven female contacts.

It is designed for secure electrical connections in industrial applications.

The product features durable construction for reliable performance.

This connector is commonly used in telecommunications and data processing equipment.


Type Socket, straight
Number of Contacts 7
Gender Female
Number of Rows 1
Body Orientation Straight
Case Material Thermoplastic material
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.5mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 44 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Max Voltage Rating 42VDC
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 7
Product Depth (mm) 25.7
Product Height (mm) 31.25
Product Length (mm) 31.2
Series HDSCS, MCP
Termination Method Crimp
Width 44mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot