TE Connectivity 1-1418479-1 HDSCS Socket Housing 4-Pin Cable

Image Representative of Range

TE Connectivity 1-1418479-1 HDSCS Socket Housing 4-Pin Cable

MPN
1-1418479-1
EAN-13
2050002962507
Order Code
07-3372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.75
10+ £1.59
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The TE Connectivity Socket Housing Cable HDSCS, MCP part number 1-1418479-1 is a four-pin connector designed for robust connectivity solutions. Manufactured by TE Connectivity, this component is ideal for applications in the automotive and industrial sectors where durable and reliable connections are essential. Its compact and sturdy design makes it suitable for environments requiring high performance in harsh conditions.
Type Socket, straight
Number of Contacts 8
Gender Receptacle
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Dimensions (L x W x H) 25.7 x 44 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.063inch
max. cross section 1.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging
Nominal Voltage 42V DC
Package Quantity 380
Pin shape Rectangular
Pins per row 8
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.6mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 60v
Width 44mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot