TE Connectivity 1-1418469-1 HDSCS Socket Housing 3 Pins

Image Representative of Range

TE Connectivity 1-1418469-1 HDSCS Socket Housing 3 Pins

MPN
1-1418469-1
EAN-13
2050002962422
Order Code
07-3371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £2.43
10+ £1.98
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TE Connectivity 1-1418469-1 is a female shrouded MCP automotive connector housing.

It features robust construction for secure and reliable connections.

The connector is ideal for use in automotive electrical systems.

It is designed to withstand harsh environmental conditions.


Type Socket, straight
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 31.25mm
Dimensions (L x W x H) 25.7 x 43 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.063inch
max. cross section 1.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Cable
Nominal Voltage 42V DC
Package Quantity 1
Packaging Bulk
Pin shape Rectangular
Pins per row 3
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.6mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 60v
Width 43mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot