TE Connectivity 1-1418437-1 6PosAMP MCP2.8 Housg Assy Sealed Female Shrouded

MPN
1-1418437-1
Order Code
14-0878
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,660 in stock

TE Connectivity's 1-1418437-1 is a 6-position connector housing assembly suitable for sealed female applications.

It features AMP MCP 2.8 contacts and is designed for harsh environments due to its shrouded structure.

This robust connector is typically used in automotive and industrial electrical systems.

Its precision design ensures reliable performance under various conditions.


Type Wire to Board Housing
Pitch 6mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 1.23inch
Housing colour Black
Hybrid Connector No
Length 1.732inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 380
Packaging Bulk
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 7.6mm
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot