TE Connectivity 1-1418390-1 HDSCS Socket Housing Cable 4 Pins

Image Representative of Range

TE Connectivity 1-1418390-1 HDSCS Socket Housing Cable 4 Pins

MPN
1-1418390-1
EAN-13
2050002961586
Order Code
07-3369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £2.20
10+ £2.03
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

TE Connectivity's 1-1418390-1 is a female unshrouded automotive connector with four positions.

It provides reliable electrical connections for automotive applications.

The connector features durability and ease of use in a compact form factor.

It is typically used in vehicle electrical systems where secure and stable connections are essential.


Type Socket, straight
Number of Contacts 4
Gender Female
Number of Rows 2
Body Orientation Straight
Case Material Thermoplastic material
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 43 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Max Voltage Rating 42VDC
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Product Depth (mm) 25.7
Product Height (mm) 31.25
Product Length (mm) 43
Series HDSCS, MCP
Terminal Pitch (mm) 6
Termination Method Crimp
Width 43mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot