TE Connectivity 1-141708-1 Ampmodu IV Crimp Socket Med. Force Tin 26-20AWG

Image Representative of Range

TE Connectivity 1-141708-1 Ampmodu IV Crimp Socket Med. Force Tin 26-20AWG

MPN
1-141708-1
Order Code
63-7670
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
600+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 8,000 in stock

The TE Connectivity AMPMODU range of crimp sockets for use with the appropriate housings. This crimp socket features intermediate insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: tin
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26
  • Wire size (mm²): .12 -.15
  • Insulation diameter: 1.4mm [.055 in ]
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: intermediate
  • Packaging quantity: 1
  • Mftrs part no. 1-141708-1

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post. Reduced crimp width at 0.14mm².
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26-20
Circuit Application Signal
Colour Silver
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 4.4
Contact Gender Female
Contact Material Bronze, Tin, Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Receptacle
Current Rating 2a
Depth 2.4mm
ELV Compliant
Gender Female
Lead Free Not Applicable
Length 11.9mm
Mating Square Post Dimension .025
Maximum Wire Size AWG 20
Mount Cable
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 200
Packaging Bulk
Packaging Method Bag
Packaging Quantity 200
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 100 – 254
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot