TE Connectivity 1-1410999-2 MULTIGIG Ring Tongue Guidepin 9mm Female Unshrouded

MPN
1-1410999-2
Order Code
14-6642
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 20 in stock

The TE Connectivity 1-1410999-2 is a MULTIGIG RT guide pin designed for female connectors.

It features a 9mm length and is unshrouded, ensuring easy integration into various systems.

The guide pin is typically used in backplane connector applications, providing stability and alignment.

This component is ideal for high-speed data transmission systems and electronic equipment.


Type Crimp Guidepin
ELV Compliant
Guide Hardware Yes (With)
Industry Standard VITA 46
Keyed Yes
Length 0.748inch
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Plating Silver
Primary Product Material Zinc Alloy
Product Length .748
Product Orientation Vertical
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot