TE Connectivity 1-1393738-2 D-Sub Tool Unshrouded Female Connector

MPN
1-1393738-2
Order Code
14-2729
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1393738-2 is an unshrouded female D-sub connector.

It features 9 positions with solder termination and a sturdy polyester housing.

This connector is typically used in data communication and networking applications.

It ensures reliable connections in electronic systems.


Type D-sub
Colour Grey
No. of Ways 9
Number of Contacts 25
Number of Positions 25
Orientation Right Angle
Package Quantity 15
Plug / Socket Socket
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE
Shielding Unshielded
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot