TE Connectivity 1-1375820-4 CST-100 Housing Female 14 Positions Unshrouded

MPN
1-1375820-4
Order Code
14-4324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 9,700 in stock

The TE Connectivity 1-1375820-4 is a CST-100 housing with 14 positions designed for female connections.

It is unshrouded, facilitating easy access and assembly.

The housing is suitable for wire-to-board applications in electronic devices.

It is commonly used in household appliances and industrial equipment.


Type Wire to Board Housing
Pitch 2.54mm
Number of Ways 14
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Body Material Nylon
Circuit Application Power & Signal
Color White
Compatible With Agency/Standards Products CSA
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .26
Connector Length 1.42
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Depth 12.95mm
Diameter 36.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.26inch
Housing Color Natural
Housing Material Nylon GF
Lead Free Not Applicable
Length 1.42inch
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Latch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Contacts 14
Number of Positions 14
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series CST-100
Shrouded No (Without)
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot