The TE Connectivity 1-1375820-0 is a header female unshrouded connector with 10 positions and a 2.54mm pitch.
It accommodates 26-22 AWG wire sizes, offering versatile connectivity solutions.
The connector is ideal for use in applications such as telecommunications and data communications.
It provides reliable performance in industrial and commercial electronic systems.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Body Material |
Nylon, Polyamide, Polymer |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
1.02 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
4a |
| Depth |
12.95mm |
| Diameter |
25.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.26inch |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
1.02inch |
| Material |
Polymer |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CST-100 II |
| Shrouded |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
6.6mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |