TE Connectivity 1-1355877-1 Connector Accessory Min Cable Diameter 0.075in

MPN
1-1355877-1
Order Code
15-2777
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
3500+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 98,000 in stock

TE Connectivity's 1-1355877-1 is a connector accessory designed for a minimum cable diameter of 0.075 inches.

The robust design ensures secure connections and enhanced durability.

It is ideal for use in various industrial and electronic applications where reliable cable management is required.

The accessory supports precise cable alignment and offers protection against environmental factors.


Type Crimp Contact
Pin or Socket Female
Body Orientation Straight
Contact Type Signal
Gender SKT
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Product Length (mm) 20.2
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot