TE Connectivity 1-1355668-2 JPT EDS BUGHASSY2P Connector 1 pc Bagged

MPN
1-1355668-2
EAN-13
2050006746653
Order Code
07-3340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.17
10+ £1.09
100+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The TE Connectivity 1-1355668-2 is a JPT connector with a female unshrouded design, offering two positions.

It is primarily used in automotive applications for secure electrical connections.

The connector features high durability and reliability under harsh conditions.

Its compact size makes it ideal for limited space environments in vehicles.


Type TE AMP Timer - Connectors
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 31mm
ELV Compliant
Flammability Rating UL94 HB
Height 10.3mm
Housing Color Natural
Hybrid Connector No
Length 0.795inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 900
Packaging Bag
Packaging Type Bag
Pitch 6.1
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31mm

Reviews

Be the first to submit a review

Trustpilot