TE Connectivity 1-1355668-2 JPT Connector Female Unshrouded 2P Automotive

MPN
1-1355668-2
Order Code
14-0902
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 553 in stock

The TE Connectivity 1-1355668-2 is a JPT connector with a female unshrouded design, offering two positions.

It is primarily used in automotive applications for secure electrical connections.

The connector features high durability and reliability under harsh conditions.

Its compact size makes it ideal for limited space environments in vehicles.


Type Wire to Board Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 31mm
ELV Compliant
Flammability Rating UL94 HB
Height 10.3mm
Housing Color Natural
Hybrid Connector No
Length 0.795inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 900
Packaging Bag
Pitch 6.1
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31mm

Reviews

Be the first to submit a review

Trustpilot