TE Connectivity 1-1355639-1 Infotainment Fibre Optic Connector Cap

MPN
1-1355639-1
EAN-13
2050006726914
Order Code
07-3339
Country of Origin
Germany
View Full Product Range (2)

Discontinued


TE Connectivity's infotainment connector 1-1355639-1 is a fibre optic component designed for reliable data transmission. This part is typically used in automotive infotainment systems, providing efficient and fast communication links. It ensures high quality and consistent connectivity, essential for modern vehicular communication networks.
Type TE AMP Infotainment Connectors - Fibre Optics
Number of Contacts 6
Number of Rows N/A
Colour Black
ELV Compliant
Lead Free Not Applicable
Material PBT
Misc Attribute TE AMP Infotainment Connectors - Fibre Optics
Package Quantity 1000
Packaging Carton
Packaging Type Carton
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)

Trustpilot