TE Connectivity 1-1355200-1 Socket Housing 2-Pin Cable MCP 1 pc

Image Representative of Range

TE Connectivity 1-1355200-1 Socket Housing 2-Pin Cable MCP 1 pc

MPN
1-1355200-1
EAN-13
2050003065184
Order Code
07-3336
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.02
100+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TE Connectivity, 1-1355200-1, is a two-position female housing connector.

It features an unshrouded design suitable for use in automotive and industrial applications.

The connector is robust and ensures reliable electrical connections.

This product is ideal for situations requiring secure and easy mating.


Type Socket housing cable
Pitch 6mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PBT GF
Code A
Color Black
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Connector Type Socket, straight
Contact Type Female Socket
Depth 33mm
Dimensions (L x W x H) 22.7 x 33 x 25 mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 22.7mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 100°C
Maximum Temperature +100°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 1000
Packaging Bulk
Pin shape Rectangular
Pins per row 2
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 33mm

Reviews

Be the first to submit a review

Trustpilot