TE Connectivity 1-1355135-1 Automotive Retainer Female Shrouded Connector

MPN
1-1355135-1
Order Code
14-1155
Country of Origin
Germany
Qty Unit Price (Ex VAT)
154+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 154
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity's automotive retainer female shrouded connector, 1-1355135-1, is designed for secure electrical connections.

It features a robust housing that provides enhanced protection and reliability.

This connector is commonly used in automotive applications for its durability.

It ensures stable and consistent performance in challenging environments.


Type Wire to Board Accessory
Number of Contacts 94
Gender Female
Colour Violet
Connector System Wire-to-Board
ELV Compliant
Flammability Rating UL94 HB
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 6000
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot