TE Connectivity 1-1337567-0 Amp RF Adapter BNCJ-NP Nickel Plated

MPN
1-1337567-0
EAN-13
2050006707968
Order Code
07-3334
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity's part 1-1337567-0 is a high frequency coax connector designed for RF and microwave interconnect applications. It features reliable transmission capabilities, making it ideal for use in antenna systems and communication equipment. The product is supplied in a single piece bag, ensuring protection and ease of handling.
Adaptor Type BNC Adapter
Body Material Brass
Body Plating Nickel
Center Contact Plating Gold
Connector System Wire-to-Wire
Contact Material Brass
Contact Plating Gold
Dielectric Material PTFE
Gender Type A Female
Gender Type B Female
Impedance 50r
Insulation Material Polytetrafluoroethylene
Length 32.3mm
Material Brass
Max Frequency 4GHz
Misc Attribute TE AMP RF/Microwave Interconnect
Mount Free Hanging
Number of Contacts 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Orientation Straight
Package Quantity 25
Packaging Bulk
Packaging Type Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Greenpar

Reviews

Be the first to submit a review

Trustpilot