TE Connectivity 1-1318983-6 Connector Male Rectangular 4 Contacts Shrouded

Order Code:

14-4245

Brand: TE Connectivity MPN: 1-1318983-6
Qty Unit Price (Ex VAT)
20+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
80 in stock, despatched in 5 working days

TE Connectivity's 1-1318983-6 is a male rectangular connector with four contacts, featuring a shrouded design for enhanced protection.

It is designed to ensure secure and reliable connections in various electronic applications.

The connector is commonly used in industries requiring robust and compact interconnections.

Its durable construction makes it suitable for use in automated equipment and control systems.


Type Wire to Board Housing
Approvals UL
Centerline (Pitch) 10.16mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 45a
Contact Current Rating (Max) 45
Contact Material Copper Alloy
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Thickness 100
Contact Plating Silver
Contact Retention No (Without)
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Halogen free Halogen Free
Header Type Fully Shrouded
Height 29.36mm
Housing Color Black
Housing Material Thermoplastic GF
Lead Free Lead Free
Length 0.888inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 630v
Min Operating Temperature -67°C
Mount Through Hole
Number of Contacts 4
Number of Ports 1
Number of Positions 4
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 20
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 2.4mm
Pitch 0.4inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 10.16mm
Sealable No
Selectively Loaded No (Without)
Series Dynamic 5200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 630v
Width 1.77inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot