The TE Connectivity 1-1318120-3 is a female housing with three positions designed for headers.
It is unshrouded, allowing easy access for connections.
This component is typically used in electronics applications requiring secure and reliable connections.
It is ideal for industrial, consumer electronics, and automotive uses.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Glass, Polyester |
| Case Material |
Polyester |
| Circuit Application |
Signal |
| Code |
X |
| Color |
Black |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
.47 |
| Connector Length |
.35 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, straight |
| Connector Width |
.78 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper alloy |
| Contact Type |
Receptacle |
| Depth |
20mm |
| Dimensions |
(L x W x H) 8.9 x 20 x 12.03 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
12.03mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Industrial packaging |
No |
| Insulation Material |
Polyester |
| Length |
8.9mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
DYNAMIC D-2100S |
| Mount |
Free Hanging, Cable |
| Nominal Current |
5A |
| Nominal current - rounded value |
5A |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Pin shape |
Rectangular |
| Pins per row |
3 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
DYNAMIC 2000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
20mm |
| Wire/Cable Gauge |
18AWG |