TE Connectivity 1-1318119-4 Dynamic 2000 Socket Housing 8 Pins

MPN
1-1318119-4
EAN-13
2050002852419
Order Code
07-3331
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 654 in stock

The TE Connectivity 1-1318119-4 is a board connector with 8 contacts arranged in 2 rows.

It is a female, unshrouded connector designed for ease of use in various electronic applications.

The robust design ensures reliable connections for printed circuit boards.

Typical applications include use in telecommunications and data network equipment.


Type Socket housing cable
Pitch 2.5mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Signal
Code X
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .62
Connector Length .44
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width .78
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Gender Female
Contact Type Receptacle
Depth 20mm
Dimensions (L x W x H) 11.4 x 20 x 15.78 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 15.78mm
Housing Color Black
Housing Material Thermoplastic GF
Industrial packaging No
Insulation Material Polyester
Length 11.4mm
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-2100D
Mount Free Hanging, Cable
Nominal Current 4.50A
Nominal current - rounded value 4.5A
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 400
Pin shape Rectangular
Pins per row 4
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 2000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 20mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot